2. Audio / Video
                                                                                                  3. Antennas
                                                                                                  4. Aerials
                                                                                                  Print Page

                                                                                                  30-2460

                                                                                                  Directional Outdoor FM Antenna, 88-108 MHz, 4 Elements, 5.5-7.0 dB, 66"

                                                                                                  STELLAR LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STELLAR LABS 30-2460
                                                                                                  STELLAR LABS 30-2460
                                                                                                  STELLAR LABS 30-2460
                                                                                                  STELLAR LABS 30-2460
                                                                                                  STELLAR LABS 30-2460
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No30-2460
                                                                                                  Newark Part No.97W3565
                                                                                                  Product RangeDirectional Antenna
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  811 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$36.370
                                                                                                  4+$33.840
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $36.37
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STELLAR LABS
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No30-2460
                                                                                                  Newark Part No.97W3565
                                                                                                  Product RangeDirectional Antenna
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeDirectional Antenna
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 30-2460 is a four element highly directional outdoor FM Antenna is designed to provide outstanding reception for all broadcast FM stations including HD radio. It's four element Yagi design consists of one driven element, one reflecting and two directing elements, that combine for tremendous directivity and forward gain. It is perfect for receiving those elusive distant stations. Includes mounting hardware for connection to existing mast pipe.

                                                                                                  • Horizontal beam width of 65°
                                                                                                  • Boom length of 66"
                                                                                                  • 60 to 70 miles Nominal range
                                                                                                  • 87.5 to 108MHz Frequency range
                                                                                                  • 7dB Maximum forward gain
                                                                                                  • 15dB Maximum front to back ratio
                                                                                                  • 75Ω Impedance (female F connector)
                                                                                                  • Boom length: 66" to see our expanded line of Stellar Labs Outdoor Antennas.

                                                                                                  Applications

                                                                                                  RF Communications, Antennas, Wireless

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Directional Antenna

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG