2. Audio / Video
                                                                                                  3. Antennas
                                                                                                  4. Aerials
                                                                                                  Print Page

                                                                                                  30-2445

                                                                                                  Antenna, Indoor/Outdoor, UHF/VHF/FM, Omni-Directional, 1-1.5" Mast Diameter

                                                                                                  STELLAR LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STELLAR LABS 30-2445
                                                                                                  STELLAR LABS 30-2445
                                                                                                  STELLAR LABS 30-2445
                                                                                                  STELLAR LABS 30-2445
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No30-2445
                                                                                                  Newark Part No.29X0160
                                                                                                  Product RangeOmni Directional Antennas
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  258 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$25.930
                                                                                                  4+$23.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.93
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STELLAR LABS
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No30-2445
                                                                                                  Newark Part No.29X0160
                                                                                                  Product RangeOmni Directional Antennas
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeOmni Directional Antennas
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 30-2445 is an omnidirectional outdoor HDTV Antenna provides outstanding high definition television reception with equal sensitivity in all directions. It is perfect in areas where appearance is a concern, space is limited and TV stations may be in multiple directions. Internal 32dB amplifier provides increased sensitivity on all stations. It is also very effective for FM reception, including HD radio. The multi-position mounting bracket provides a variety of mounting options including mast pipe, flat wall or attic joist attachment. Internal signal amplifier is powered remotely, over existing signal coax, with required AC adapter included.

                                                                                                  • Weatherproof and UV-resistant housing
                                                                                                  • Female type connection
                                                                                                  • 1 to 1-1/2" Mast diameter
                                                                                                  • Power requirements of 12VDC, 50mA - AC adapter included
                                                                                                  • 75Ω Impedance
                                                                                                  • Power requirements: 12VDC, 50mA - AC adapter included

                                                                                                  Applications

                                                                                                  Consumer Electronics, Antennas, Wireless, Mobile Broadcast

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Omni Directional Antennas

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG