Need more?
| Quantity | Price |
|---|---|
| 1+ | $85.160 |
| 5+ | $83.370 |
| 10+ | $81.580 |
| 25+ | $80.690 |
| 50+ | $79.790 |
| 100+ | $76.210 |
Product Information
Product Overview
The 32-3010-00 is a professional-grade permanent-mount GPS L1 Antenna specially designed for precision tracking applications. The TW3010 features a custom high performance, wide band patch element, 30dB gain LNA stage and high rejection out-of-band SAW filter. It provides ±10MHz bandwidth centred on 1575.42MHz and covers the GPS L1 and SBAS (WAAS/EGNOS/MSAS) signals. It provides great axial ratio, excellent circular polarized signal reception, great multipath rejection and great out-of-band signal rejection. The TW3010 is housed in a permanent mount industrial-grade weather-proof enclosure.
- IP67 rated permanent mount GPS L1 antenna with TNC female connector
- Designed for precision tracking and timing applications
- 66.5mm x 21mm (dia x height) size
- Increase system accuracy
- Excellent signal to noise ratio
- Great out of band signal rejection
- <4dB Low noise LNA
- 26dB Typical high gain
- >4dBic at 90° Antenna element gain (100mm ground plane)
- 10mA Low current
- 15kV ESD circuit protection
- 2.5 to 16VDC Wide supply voltage range
- IP67 Protection rating (weatherproof)
Applications
Wireless, Automotive, Agriculture, Mining, Oil & Gas, Defence, Military & Aerospace, Security, Avionics, Safety, Industrial
Technical Specifications
GPS
1.585GHz
30dB
-
Right Hand Circular
No SVHC (23-Jan-2024)
1.565GHz
Panel
1.5
-
GPS L1 antenna
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate