2. Audio / Video
                                                                                                  3. Antennas
                                                                                                  4. RF Antennas
                                                                                                  Print Page

                                                                                                  146168-0001

                                                                                                  GPS ANTENNA, RHC, 1.572-1.578GHZ, 5.5DBI

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 146168-0001
                                                                                                  MOLEX 146168-0001
                                                                                                  MOLEX 146168-0001
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No146168-0001
                                                                                                  Newark Part No.70AC7228
                                                                                                  Product Range146168
                                                                                                  Also Known AsGTIN UPC EAN: 191128000215
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$0.404
                                                                                                  10+$0.404
                                                                                                  25+$0.404
                                                                                                  50+$0.404
                                                                                                  100+$0.404
                                                                                                  250+$0.404
                                                                                                  500+$0.404
                                                                                                  1000+$0.404
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No146168-0001
                                                                                                  Newark Part No.70AC7228
                                                                                                  Product Range146168
                                                                                                  Also Known AsGTIN UPC EAN: 191128000215
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Antenna TypeGPS
                                                                                                  Frequency Min1.572GHz
                                                                                                  Frequency Max1.578GHz
                                                                                                  Antenna MountingSMD
                                                                                                  Gain5.5dBi
                                                                                                  VSWR-
                                                                                                  Input Power2W
                                                                                                  Input Impedance50ohm
                                                                                                  Antenna PolarizationRight Hand Circular
                                                                                                  Product Range146168
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • Right handed circular polarisation
                                                                                                  • Omnidirectional
                                                                                                  • Frequency: 1572MHz to 1578MHz
                                                                                                  • Peak Gain: 5.5dBi at 1575MHz
                                                                                                  • Dimension: 25mm x 25mm

                                                                                                  Technical Specifications

                                                                                                  Antenna Type

                                                                                                  GPS

                                                                                                  Frequency Max

                                                                                                  1.578GHz

                                                                                                  Gain

                                                                                                  5.5dBi

                                                                                                  Input Power

                                                                                                  2W

                                                                                                  Antenna Polarization

                                                                                                  Right Hand Circular

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Min

                                                                                                  1.572GHz

                                                                                                  Antenna Mounting

                                                                                                  SMD

                                                                                                  VSWR

                                                                                                  -

                                                                                                  Input Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  146168

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility