KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Audio / Video
                                                                                                  3. Antennas
                                                                                                  4. RF Antennas
                                                                                                  Print Page

                                                                                                  33-3010-01-10

                                                                                                  Antenna, GPS, 1.585Ghz, GPS, 30Db, Right Hand Circular, Panel

                                                                                                  CALIAN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CALIAN 33-3010-01-10
                                                                                                  ManufacturerCALIAN
                                                                                                  Manufacturer Part No33-3010-01-10
                                                                                                  Newark Part No.64T4785
                                                                                                  Product RangeGPS L1 antenna
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  33 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$85.160
                                                                                                  5+$83.370
                                                                                                  10+$81.580
                                                                                                  25+$80.690
                                                                                                  50+$79.790
                                                                                                  100+$76.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $85.16
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CALIAN
                                                                                                  ManufacturerCALIAN
                                                                                                  Manufacturer Part No33-3010-01-10
                                                                                                  Newark Part No.64T4785
                                                                                                  Product RangeGPS L1 antenna
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Antenna TypeGPS
                                                                                                  Frequency Min1.565GHz
                                                                                                  Frequency Max1.585GHz
                                                                                                  Antenna MountingPanel
                                                                                                  Gain30dB
                                                                                                  VSWR1.5
                                                                                                  Input Power-
                                                                                                  Input Impedance-
                                                                                                  Antenna PolarizationRight Hand Circular
                                                                                                  Product RangeGPS L1 antenna
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The 32-3010-00 is a professional-grade permanent-mount GPS L1 Antenna specially designed for precision tracking applications. The TW3010 features a custom high performance, wide band patch element, 30dB gain LNA stage and high rejection out-of-band SAW filter. It provides ±10MHz bandwidth centred on 1575.42MHz and covers the GPS L1 and SBAS (WAAS/EGNOS/MSAS) signals. It provides great axial ratio, excellent circular polarized signal reception, great multipath rejection and great out-of-band signal rejection. The TW3010 is housed in a permanent mount industrial-grade weather-proof enclosure.

                                                                                                  • IP67 rated permanent mount GPS L1 antenna with TNC female connector
                                                                                                  • Designed for precision tracking and timing applications
                                                                                                  • 66.5mm x 21mm (dia x height) size
                                                                                                  • Increase system accuracy
                                                                                                  • Excellent signal to noise ratio
                                                                                                  • Great out of band signal rejection
                                                                                                  • <4dB Low noise LNA
                                                                                                  • 26dB Typical high gain
                                                                                                  • >4dBic at 90° Antenna element gain (100mm ground plane)
                                                                                                  • 10mA Low current
                                                                                                  • 15kV ESD circuit protection
                                                                                                  • 2.5 to 16VDC Wide supply voltage range
                                                                                                  • IP67 Protection rating (weatherproof)

                                                                                                  Applications

                                                                                                  Wireless, Automotive, Agriculture, Mining, Oil & Gas, Defence, Military & Aerospace, Security, Avionics, Safety, Industrial

                                                                                                  Technical Specifications

                                                                                                  Antenna Type

                                                                                                  GPS

                                                                                                  Frequency Max

                                                                                                  1.585GHz

                                                                                                  Gain

                                                                                                  30dB

                                                                                                  Input Power

                                                                                                  -

                                                                                                  Antenna Polarization

                                                                                                  Right Hand Circular

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Frequency Min

                                                                                                  1.565GHz

                                                                                                  Antenna Mounting

                                                                                                  Panel

                                                                                                  VSWR

                                                                                                  1.5

                                                                                                  Input Impedance

                                                                                                  -

                                                                                                  Product Range

                                                                                                  GPS L1 antenna

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate