2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. LCD Screens/Monitors
                                                                                                  Print Page

                                                                                                  779872-01

                                                                                                  Rack Mount 1U LCD Monitor, MKD-1117, US, 19", Keyboard, Mouse Drawer

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 779872-01
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No779872-01
                                                                                                  Newark Part No.13AJ3897
                                                                                                  Product RangeMKD-1117
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3,807.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,807.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No779872-01
                                                                                                  Newark Part No.13AJ3897
                                                                                                  Product RangeMKD-1117
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMKD-1117
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  779872-01 is a NI MKD-1117 kit contains 1U rack-mount LCD monitor, keyboard, mouse drawer. This rack-mount drawer for use with PXI systems, industrial PCs, and desktop PCs in rack-mounted automated and manufacturing test applications. The NI MKD-1117 is a rack-mount drawer that contains a flip-up 17in high-brightness LCD monitor, 105-key English keyboard, and touchpad mouse. The MKD-1117 occupies the height of 1U in a 19in rack. The drawer slides with thumbscrews and self-locking rails to secure it in and out, respectively. The MKD-1117 has a steel construction and is designed for use with PXI systems, industrial PCs, and desktop PCs in rack-mounted automated and manufacturing test applications. The MKD-1117 flip-up monitor is a 17in high-brightness TFT LCD panel. The monitor has a maximum resolution of 1280 x 1024 and includes standard VGA connectivity.

                                                                                                  • Drawer slides with thumbscrews and self-locking rails
                                                                                                  • Complete rack-mount kit included
                                                                                                  • VGA connectivity to the LCD
                                                                                                  • USB or PS/2 connectivity to the keyboard and touchpad mouse
                                                                                                  • Universal AC power supply
                                                                                                  • CE, FCC, and UL approvals
                                                                                                  • Meets EIA-310C and IEC-3 specifications

                                                                                                  Contents

                                                                                                  MKD-1117 rack mount drawer, Rack-mount kit (LCD Monitor, Keyboard, Mouse Drawer), A U.S. 120 VAC power cord, A VGA and dual-PS/2 cable, A USB-to-dual-PS/2 adapter cable.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MKD-1117

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
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
                                                                                                  Corporate Responsibility