Product Information
Product Overview
The DST1 is a Digital Stereo Tuner ideal as a background music source in sound systems of all sizes. It incorporates a digital PLL-synthesized tuner for precise reception of FM and AM signals. Tuning is accomplished by pushbuttons with frequency readout appearing on an alphanumeric, fluorescent display panel. It features the ability to store up to 60 total presets (FM and AM). Stations can then be selected individually by pushbutton or by scanning the preset stations. The tuner operates from nominal 120VAC at 60Hz. It is designed for shelf- or rack-mounted installation and is one rack space (1 RU) high. Removable rack ears are included with the unit.
- PLL-synthesized tuning with digital readout
- 60 Presets total (FM and AM), with scan feature
- Stereo and mono outputs (1V minimum) via RCA jacks
- Alphanumeric and fluorescent display panel
- Connectors for 75Ω FM, 300Ω FM and AM loop antenna
- FM dipole and AM loop antennas included
- Volume control (rear panel-mounted)
- 87 to 108.05MHz FM frequency range
- 530 to 1710kHz AM frequency range
- 120VAC at 60Hz Operates from nominal
Applications
Consumer Electronics
Contents
Handheld remote control and Stereo output cable.
Technical Specifications
-
To Be Advised
-
Technical Docs (3)
Legislation and Environmental
Product Compliance Certificate