KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. TV Mounts & Stands
                                                                                                  Print Page

                                                                                                  NSAV62M

                                                                                                  Enclosure, In Wall, 2 Gang, Flat Panel, White, ABS

                                                                                                  HUBBELL WIRING DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HUBBELL WIRING DEVICES NSAV62M
                                                                                                  ManufacturerHUBBELL WIRING DEVICES
                                                                                                  Manufacturer Part NoNSAV62M
                                                                                                  Newark Part No.73T6268
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  HUBBELL WIRING DEVICES
                                                                                                  ManufacturerHUBBELL WIRING DEVICES
                                                                                                  Manufacturer Part NoNSAV62M
                                                                                                  Newark Part No.73T6268
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Maximum Screen Size-
                                                                                                  Bracket TypeWall Shelf
                                                                                                  Load Max-
                                                                                                  VESA Standard-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The NSAV62M is a 2-gang white In-wall Enclosure with 2 additional 3-unit Hubbell iSTATION™ A/V mounting locations. The netSELECT® FPTV connection enclosure delivers high density connectivity and power in the wall. In-wall connections allow flat panel displays and interactive smart boards to sit flush without dangling cords. It quickly installs to studs or sheetrock without additional components or hardware. The enclosure is designed to accommodate large bend radii associated with current cable types such as HDMI, DVI, RG6/UQ and VGA. The base is constructed from 18ga. Cold-rolled steel, which provides toughness and meets requirements for high-rise residential and commercial construction. The white powder coat finish provides durability and an appearance that blends into the wall.

                                                                                                  • High density delivery of power, data and A/V
                                                                                                  • Stud or sheetrock mounting flexibility
                                                                                                  • Steel construction for residential MDU applications
                                                                                                  • Easily reconfigured to adapt to new applications
                                                                                                  • Stud or sheetrock mounting integrated into the enclosure, no need for extra hardware
                                                                                                  • ABS trim ring quickly cleans up sheetrock rough-in
                                                                                                  • Aesthetically pleasing and durable white powder-coated steel base

                                                                                                  Applications

                                                                                                  Multimedia, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Maximum Screen Size

                                                                                                  -

                                                                                                  Load Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Bracket Type

                                                                                                  Wall Shelf

                                                                                                  VESA Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate