Print Page
Z25
Headphones, 20 Hz, 20 kHz, 32 ohm, 3.5mm Connector, 8 ft
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSAMSON TECHNOLOGIES
Manufacturer Part NoZ25
Newark Part No.31AC4435
Technical Datasheet
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type-
Connector Type3.5mm Connector
Lead Length8ft
Product Range-
SVHCTo Be Advised
Product Overview
For musicians and music lovers alike who don't want to sacrifice sonic quality for style and comfort, Samson's Z25 Studio Headphones are the ideal solution that combines a sleek, low-profile look and protein leather cushioning. The Z25s offer a noise-isolating, closed-back design with just the right amount of bass extension for hours of fatigue-free listening.
- Ideal for tracking and music monitoring
- Tuned with exceptional low-end extension
- Lightweight, low-profile design with protein leather cushioning
- Closed-back design with 90° rotating ear cups
- High-sensitivity 40mm drivers with rare earth magnets
- 20Hz-20kHz frequency response
- Hardwired 8' straight cable and 1
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Connector
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
8ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate