Print Page
Image is for illustrative purposes only. Please refer to product description.
191 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $22.710 |
4+ | $22.710 |
Price for:Each
Minimum: 1
Multiple: 1
$22.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-14455
Newark Part No.78Y7655
Maximum Screen Size32" to 55"
Bracket TypeCantilever Mount
Load Max80lb
VESA StandardVESA 200, 400
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Full 180° swivel range allows monitor to be placed at any horizontal angle relative to the mounting surface. Adjustable tilt allows improved viewing, particularly from higher wall locations. Adjustable level assures proper placement of the set, even when the articulating arm is fully extended.
- Maximum VESA pattern: 400 x 400
- Minimum VESA pattern: 200 x 200
- Swivel: Full 360°
- Tilt range:+5°, -15°
- Level range: ±3°
- Maximum weight: 80 lbs.
- Wall bracket dimensions: 11" x 3"
- Fits both curved and flat panel televisions "
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
32" to 55"
Load Max
80lb
Product Range
-
Bracket Type
Cantilever Mount
VESA Standard
VESA 200, 400
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate