ALPHAWIRE
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
                                                                                                  2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Amplifiers
                                                                                                  Print Page

                                                                                                  987

                                                                                                  Development Board, Class D Audio Amplifier Module, Stereo, 3.7W, Breadboard Compatible

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 987
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No987
                                                                                                  Newark Part No.98Y0255
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$9.300
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.30
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No987
                                                                                                  Newark Part No.98Y0255
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  This incredibly small stereo amplifier is surprisingly powerful - able to deliver 2 x 3. 7W channels into 3 ohm impedance speakers. Inside the miniature chip is a class D controller, able to run from 2. 7V-5. 5VDC. Since the amp is a class D, its incredibly efficient (over 90% efficient when driving an 8Ω speaker at over a Watt) - making it perfect for portable and battery-powered projects. It has built in thermal and over-current protection but we could barely tell it got hot. This board is a welcome upgrade to basic “LM386” amps! Comes with a fully assembled and tested breakout board with 1. 0uF input capacitors. We also include header to plug it into a breadBoard, 3. 5mm screw-terminal blocks so you can easily attach/detach your speakers, and a 2x4 header + jumper to change the amplifier gain on the fly. You will be ready to rock in 15 minutes! Speakers are not included, use any 3ohm or greater impedance speakers.

                                                                                                  • Output Power: 3. 7W at 3O, 10% THD, 1. 7W at 8Ω, 10% THD, with 5V Supply
                                                                                                  • Passes EMI limit unfiltered with up to 12 inches (30 cm) of speaker cable
                                                                                                  • High 83dB PSRR at 217Hz
                                                                                                  • Spread-Spectrum Modulation and Active Emissions Limiting
                                                                                                  • Five pin-selectable gains: 6dB, 9dB, 12dB, 15dB and 18dB.
                                                                                                  • Excellent click-and-pop suppression
                                                                                                  • Thermal and short-circuit/over-current protection
                                                                                                  • Low current draw: 2mA quiescent and 10uA in shutdown mode

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate