2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Microphones & Accessories
                                                                                                  5. Accessories
                                                                                                  Print Page

                                                                                                  35-4310

                                                                                                  LCD Monitor Mount for Microphone Stands, 11lbs, VESA 75/100 Compatible.

                                                                                                  STELLAR LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STELLAR LABS 35-4310
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No35-4310
                                                                                                  Newark Part No.73T6031
                                                                                                  Product RangeLCD Mount
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  153 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$12.460
                                                                                                  5+$11.870
                                                                                                  10+$10.730
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.46
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STELLAR LABS
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No35-4310
                                                                                                  Newark Part No.73T6031
                                                                                                  Product RangeLCD Mount
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeLCD Mount
                                                                                                  For Use WithStandard Microphone Stand
                                                                                                  Product RangeLCD Mount
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  LCD Monitor Mount for Microphone Stands Rugged mount allows attachment of small LCD video monitors to the top of microphone stands. Great for PC controlled equipment on the stage or in the studio. The mounting plate swivels 250° and is VESA 75 x 75 and 100 x 100 compatible. Note: This mount requires a 3/8" to 5/8" adaptor for use with most standard mic stands.

                                                                                                  • Max load: 11lbs.
                                                                                                  • 3/8" thread
                                                                                                  • Swivel: 250°
                                                                                                  • Mounting plate (H x W): 4 1/2" x 4 1/2"
                                                                                                  • VESA 75/100 compatible
                                                                                                  • Steel construction

                                                                                                  Applications

                                                                                                  Multimedia, Broadcast & Studio

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  LCD Mount

                                                                                                  Product Range

                                                                                                  LCD Mount

                                                                                                  For Use With

                                                                                                  Standard Microphone Stand

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility