2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Microphones & Accessories
                                                                                                  5. Microphone - Wired
                                                                                                  Print Page

                                                                                                  MIC-500LJ BROWN

                                                                                                  Microphone, Wired, 20 Hz to 20 KHz, 3.5mm Locking Jack Plug, Brown, 1m

                                                                                                  PULSE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PULSE MIC-500LJ BROWN
                                                                                                  ManufacturerPULSE
                                                                                                  Manufacturer Part NoMIC-500LJ BROWN
                                                                                                  Newark Part No.84AJ0825
                                                                                                  Product RangePULSE MIC-500
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$44.230
                                                                                                  5+$41.170
                                                                                                  10+$38.580
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.23
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PULSE
                                                                                                  ManufacturerPULSE
                                                                                                  Manufacturer Part NoMIC-500LJ BROWN
                                                                                                  Newark Part No.84AJ0825
                                                                                                  Product RangePULSE MIC-500
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DirectivityOmnidirectional
                                                                                                  Output Impedance1.5kohm
                                                                                                  Frequency Response Min20Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Sensitivity-62dB/µbar (Open Circuit)
                                                                                                  Connector Type3.5mm Locking Sennheiser Type Plug
                                                                                                  Lead Length1m
                                                                                                  Product RangePULSE MIC-500
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Ideal for use as replacements for original Lavalier microphones, the PULSE Lavalier's offer a smooth frequency response with predictable performance. These are ideal for use with many of the common brands of radio microphone beltpacks including Sennheiser, Trantec, Shure and AKG.

                                                                                                  • Removable tie clip

                                                                                                  Technical Specifications

                                                                                                  Directivity

                                                                                                  Omnidirectional

                                                                                                  Frequency Response Min

                                                                                                  20Hz

                                                                                                  Sensitivity

                                                                                                  -62dB/µbar (Open Circuit)

                                                                                                  Lead Length

                                                                                                  1m

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Output Impedance

                                                                                                  1.5kohm

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  Connector Type

                                                                                                  3.5mm Locking Sennheiser Type Plug

                                                                                                  Product Range

                                                                                                  PULSE MIC-500

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  Corporate Responsibility