Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUAM NICHOLS
Manufacturer Part NoSYSTEM 21CR
Newark Part No.70AH5996
Product RangeClean Room Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.740 |
| 5+ | $163.160 |
| 10+ | $154.570 |
| 20+ | $145.990 |
| 50+ | $137.400 |
| 100+ | $128.810 |
Price for:Each
Minimum: 4
Multiple: 4
$686.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUAM NICHOLS
Manufacturer Part NoSYSTEM 21CR
Newark Part No.70AH5996
Product RangeClean Room Series
Technical Datasheet
Product RangeClean Room Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
A complete, recessed mount loudspeaker system designed for hard ceiling applications in clean room environments. The SYSTEM 21CR consists of an 8" O.D., moisture resistant loudspeaker with a 10oz. magnet, a 5W, 25/70V transformer mounted on a round, steel, screw mount baffle and an 275 CID, round, steel backbox. Rubber gaskets are included between the baffle mount screws and the baffle, the baffle and backbox, and between the backbox and the ceiling. The baffle and enclosure have a white, powder coat finish with high durability that is resistant to scratches and typical household cleaning liquids
- Average Sensitivity: 94dB SPL, 1W/1M
- Loudspeaker Power Rating: 20W RMS, EIA 426A Standard
- Calculated Output: 101dB SPL, 5W/1M
- Magnet Type & Weight: BeFe Ceramic, 10oz. Nominal
- Frequency Response: 80Hz - 8kHz, EIA 426A Standard
- Nominal Coverage Angle: 100° Included Angle, -6dB/2 kHz, Half Space
- Audio Connection: 7", Color-coded, Pre-tinned Leads
Technical Specifications
Product Range
Clean Room Series
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate