2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Pre-Amplifiers
                                                                                                  Print Page

                                                                                                  STM-1

                                                                                                  Product Range:Stick-On Series

                                                                                                  RADIO DESIGN LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RADIO DESIGN LABS STM-1
                                                                                                  ManufacturerRADIO DESIGN LABS
                                                                                                  Manufacturer Part NoSTM-1
                                                                                                  Newark Part No.41X8740
                                                                                                  Product RangeStick-On Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$211.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $211.95
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  RADIO DESIGN LABS
                                                                                                  ManufacturerRADIO DESIGN LABS
                                                                                                  Manufacturer Part NoSTM-1
                                                                                                  Newark Part No.41X8740
                                                                                                  Product RangeStick-On Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeStick-On Series
                                                                                                  Plug TypeHardwired
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  50 dB Gain Microphone Preamplifier The STM-1 is a low-cost quality microphone preamplifier designed for use in commercial sound and broadcast applications. The compact size makes it ideal where a larger or heavier preamp cannot be used. The high-performance circuit provides a fixed 50 dB gain to bring any mic-level signal up to the line-level range of nearly any line input. The STM-1 supply input is single ended and operates from 24 VDC. Operation from 12 VDC is possible with a 6 dB reduction in headroom.

                                                                                                  • High or Low Impedance Input Mic Preamp
                                                                                                  • Fixed 50 dB Gain for Consistency
                                                                                                  • Balanced or Unbalanced Output
                                                                                                  • Phantom Capability
                                                                                                  • RF-Filtered Inputs and Outputs
                                                                                                  • Excellent Performance
                                                                                                  • STICK-ONr Convenience"

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Stick-On Series

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Plug Type

                                                                                                  Hardwired

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (19-Jan-2021)
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
                                                                                                  ESG