KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. PA Speakers
                                                                                                  Print Page

                                                                                                  54-060

                                                                                                  Compression Horn Driver, 1 3/8", 18 TPI thread, 60W RMS, 100W Peak, 16ohm, 100Hz-8KHz

                                                                                                  MCM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MCM 54-060
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No54-060
                                                                                                  Newark Part No.39C1410
                                                                                                  Product RangeHorn Driver
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MCM
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No54-060
                                                                                                  Newark Part No.39C1410
                                                                                                  Product RangeHorn Driver
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeHorn Driver
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Compression driver is great for midrange applications in most prosound cabinets. Standard 1-3/8" x 18TPI thread is compatible with most horn lenses.

                                                                                                  • 1-3/8 (dia.) x 18 TPI thread
                                                                                                  • Power capacity: 60W/100W RMS/peak
                                                                                                  • Nominal impedance: 16ohm
                                                                                                  • Frequency Response: 100Hz~8KHz
                                                                                                  • Throat Size: 1"

                                                                                                  Applications

                                                                                                  Automotive, Audio

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Horn Driver

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate