2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Stands & Supports
                                                                                                  Print Page

                                                                                                  555-13804

                                                                                                  Effects Lighting T-Bar, for 1 3/8" (35mm) Speaker Stands

                                                                                                  STELLAR LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STELLAR LABS 555-13804
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No555-13804
                                                                                                  Newark Part No.52T9632
                                                                                                  Product RangeLighting T-Bar
                                                                                                  521 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$11.220
                                                                                                  5+$10.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.22
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STELLAR LABS
                                                                                                  ManufacturerSTELLAR LABS
                                                                                                  Manufacturer Part No555-13804
                                                                                                  Newark Part No.52T9632
                                                                                                  Product RangeLighting T-Bar
                                                                                                  Product RangeLighting T-Bar
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Lighting "T" Bar 59½" horizontal bar is designed convert standard pro sound tripod speaker stands for lighting use. 1-3/16" square pole securely clamps to the top of an existing vertical pole, and easily supports up to 12 lighting devices (six top, six bottom).

                                                                                                  • Non reflective, textured black matte finish
                                                                                                  • Fits 1 3/8" (35mm) speaker stands
                                                                                                  • 59½" length
                                                                                                  • 1366 x 768 native resolution
                                                                                                  • Inside attachment points are each 8" from mounting pole center
                                                                                                  • Remaining attachment points are spaced 10"
                                                                                                  • Includes hardware to attach lighting brackets to bar.

                                                                                                  Applications

                                                                                                  Lighting, Mechanical, Hobby & Education

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Lighting T-Bar

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  ESG