2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Stands & Supports
                                                                                                  Print Page

                                                                                                  50-15654

                                                                                                  Ceiling Projector Mount with Security Cradle

                                                                                                  PRO SIGNAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PRO SIGNAL 50-15654
                                                                                                  ManufacturerPRO SIGNAL
                                                                                                  Manufacturer Part No50-15654
                                                                                                  Newark Part No.55X0432
                                                                                                  Product RangeProjector Mountings
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$51.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $51.71
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PRO SIGNAL
                                                                                                  ManufacturerPRO SIGNAL
                                                                                                  Manufacturer Part No50-15654
                                                                                                  Newark Part No.55X0432
                                                                                                  Product RangeProjector Mountings
                                                                                                  Product RangeProjector Mountings
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  Ceiling Projector Mount Compact ceiling mount supports loads up to 35 pounds. It is perfect for use with most of today's projectors that are to be mounted close to the ceiling. Supplied cradle is fully adjustable and provides added support and security against theft.

                                                                                                  • Adjustable length: 12" ~ 17"
                                                                                                  • Maximum projector size 7.48" (H) x 9.8" (W) x 11" (D)
                                                                                                  • Tilts 180°
                                                                                                  • Head rotates 360°
                                                                                                  • Adjustable ceiling tube
                                                                                                  • Supplied with mounting kit
                                                                                                  • Pro Signal products are rated 4.2 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Mechanical, Audio & Video, Broadcast & Studio, Displays, Multimedia

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Projector Mountings

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  ESG