Print Page
4330200
AccoustiX 2 Channel USB Powered Speakers/Speaker Bar
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerDIGITAL INNOVATIONS
Manufacturer Part No4330200
Newark Part No.32T0465
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
This AcoustiX speaker system connects to any 3.5mm headphone jack, and is powered by your computers USB port, so there is no bulky power adapter. Use separately as 2 channel speakers, or attach to use the speakers as a soundbar.
- Ultra-slim design 2.0 channel stereo sound quality speakers
- Powered from any USB port (no external power required)
- Magnetically shielded for optimal sound quality
- Blue LED lights
- On
- 2.0 channel stereo speakers
- Quick Start GuideSystem Requirements
- Available USB port
- Available 3.5mm audio jack
- Power output: 2 watts (1 per channel
- Frequency response: 200Hz~20kHz +
- Impedance: 4 ohms
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate