KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Control Stations & Bodies
                                                                                                  4. Pendant Stations
                                                                                                  Print Page

                                                                                                  30-825

                                                                                                  Pendant Station, 1, 3 A

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PHILMORE 30-825
                                                                                                  ManufacturerPHILMORE
                                                                                                  Manufacturer Part No30-825
                                                                                                  Newark Part No.43W7825
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  559 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.820
                                                                                                  10+$6.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerPHILMORE
                                                                                                  Manufacturer Part No30-825
                                                                                                  Newark Part No.43W7825
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  No. of Ways1
                                                                                                  Switching Capacity3A
                                                                                                  Contact Configuration-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 30-825 is an inline Handheld Switch with solder terminals. This 26-5065 switch features 6mm maximum cable outer diameter.

                                                                                                  • 30Ω Maximum contact resistance
                                                                                                  • 100MΩ Minimum insulation resistance

                                                                                                  Applications

                                                                                                  Automotive, Power Management

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Switching Capacity

                                                                                                  3A

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Ways

                                                                                                  1

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate