KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Industrial Communication
                                                                                                  4. Network Control
                                                                                                  5. Transmitters & Receivers
                                                                                                  Print Page

                                                                                                  831-3397

                                                                                                  802.11 B/G/N Wireless Adapter

                                                                                                  MCM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MCM 831-3397
                                                                                                  MCM 831-3397
                                                                                                  MCM 831-3397
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No831-3397
                                                                                                  Newark Part No.31AC4911
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$10.460
                                                                                                  Price for:Each
                                                                                                  Minimum: 1000
                                                                                                  Multiple: 1
                                                                                                  $10,460.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MCM
                                                                                                  ManufacturerMCM
                                                                                                  Manufacturer Part No831-3397
                                                                                                  Newark Part No.31AC4911
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Network Module TypeTransmitter
                                                                                                  Frequency Tx / Rx2462MHz
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Cut the cord and connect the Raspberry Pi to your wireless network with this compact WiFi adapter. This WiFi adapter has been fully tested for plug-and-play compatibility with popular Raspberry Pi operating systems. No drivers are needed - just plug it into the USB port and you'll be online in seconds. Numerous encryption protocols and full 802.11b/g/n support ensure compatibility with 2.4GHz wireless routers. High-speed data rates of up to 150Mbps are possible when connected over 802.11N networks.Of course, this adapter can be used on other platforms besides the Pi - Windows, Mac, and other Linux distributions are also supported.

                                                                                                  Technical Specifications

                                                                                                  Network Module Type

                                                                                                  Transmitter

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Tx / Rx

                                                                                                  2462MHz

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate