KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Industrial Communication
                                                                                                  4. Network Control
                                                                                                  5. Gateways
                                                                                                  Print Page

                                                                                                  EGX150

                                                                                                  Gateway, 3-Port, 1 x RJ45 / 1 x RS232 / 1 x RS485, Enerlin X Series

                                                                                                  Date/Lot Code

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC EGX150
                                                                                                  ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoEGX150
                                                                                                  Newark Part No.57AC8469
                                                                                                  Product RangeEnerlin X Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoEGX150
                                                                                                  Newark Part No.57AC8469
                                                                                                  Product RangeEnerlin X Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Ethernet Ports1Ports
                                                                                                  No. of Serial Communication Ports2 Port
                                                                                                  Network Speeds10Mbps, 100Mbps
                                                                                                  Port TypesRJ45 x 1, RS-232 x 1, RS-485 x 1
                                                                                                  Gateway Server MountingDIN Rail
                                                                                                  Product RangeEnerlin X Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  EGX150 is a Link150 Ethernet gateway that provides reliable Ethernet connectivity in most applications, from single building to multi-site enterprises. Part of EcoStruxure, the web service provide user interface for reporting and information. This delivers serial-to-Ethernet connectivity. It received IEC60950, UL61010-2-201 and UL60950 certification. Can be supplied by a 24VDC source or even a Power of Ethernet Class 3 15watt. The gateway can be DIN rail mounted in a modular enclosure. Standard approvals are IEC 60950-1, UL 61010-2-201, UL 61010-1, CSA C22.2 No 60950-1, AS/NZS 60950-1, UL 60950-1, IEC 61000-6-2.

                                                                                                  • Current consumption is 130mA (24VDC via external supply 20°C), 65mA (48VDC via PoE 20°C)
                                                                                                  • RJ45 ETHERNET, RJ45 RS232, RJ45 RS485 communication port support
                                                                                                  • Clip-on mounting mode
                                                                                                  • Ambient air temperature for operation range from -25 to 70°C
                                                                                                  • Power supply 0.28inch top connector wire stripping length
                                                                                                  • External supply is 19.2 to 26.4VDC, <lt/>500mA
                                                                                                  • Width is 4.133inch, depth is 2.79inch, height is 2.83inch
                                                                                                  • Relative humidity is 5 to 95% 131°F without condensation

                                                                                                  Technical Specifications

                                                                                                  No. of Ethernet Ports

                                                                                                  1Ports

                                                                                                  Network Speeds

                                                                                                  10Mbps, 100Mbps

                                                                                                  Gateway Server Mounting

                                                                                                  DIN Rail

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Serial Communication Ports

                                                                                                  2 Port

                                                                                                  Port Types

                                                                                                  RJ45 x 1, RS-232 x 1, RS-485 x 1

                                                                                                  Product Range

                                                                                                  Enerlin X Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability