KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Industrial Communication
                                                                                                  4. Wireless Controllers
                                                                                                  Print Page

                                                                                                  CFP-KIT-9

                                                                                                  Controller Kit, Wireless, 900 MHz, 24 VDC, 65 mW

                                                                                                  Date/Lot Code

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING CFP-KIT-9
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoCFP-KIT-9
                                                                                                  Newark Part No.33AJ1292
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1,339.830
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,339.83
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoCFP-KIT-9
                                                                                                  Newark Part No.33AJ1292
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Alternatives for CFP-KIT-9

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  CFP-KIT-9 is a wireless call for parts kit. Increase production efficiency by developing a wireless call-for-parts/call-for-service/andon system that allows for 35 workstations to call out to 12 forklifts/mobile responders using the EZ-LIGHT K70 touch and direct select operator interfaces. This application enables quicker responses from forklift drivers and/or supervisors to indicate a request has been accepted. When creating a call system using wireless indicators, workstations can maintain a steady workflow and resolve critical issues quickly. Users can order a call for parts kit that includes the base hardware for the solution and can expand it by adding additional direct select and K70 nodes. Additionally, they can build their own kit and manually configure the solution. The pre-configured call for parts kit comes with a single DXM, one K70 wireless touch button node for a single call station, and one direct select operator interface node for a single mobile responder.

                                                                                                  • 900MHz ISM band
                                                                                                  • 24VDC, 1A power supply
                                                                                                  • Operating temperature range from -40°C to 60°C
                                                                                                  • Point-to-point topology
                                                                                                  • IP20 rating
                                                                                                  • Supports modbus/TCP, RS-485 and wireless
                                                                                                  • 95% relative humidity

                                                                                                  Contents

                                                                                                  DXM700-B1R1-811388 DXM700 wireless controller, DX80N9DSTS direct select operator interface node, K70DXN9T2GRYQ K70 wireless touch button node, PSW-24-1 power supply (qty 2), MQDMC-401 cordset, LMB30LP bracket, and a 90-day trial for Banner CDS.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability