2. Automation & Process Control
                                                                                                  3. Industrial Communication
                                                                                                  4. Wireless Controllers
                                                                                                  Print Page

                                                                                                  DXM1000-B1R2

                                                                                                  WIRELESS CONTROLLER, ISM 900 MHZ RADIO

                                                                                                  Date/Lot Code

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING DXM1000-B1R2
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoDXM1000-B1R2
                                                                                                  Newark Part No.70AH8048
                                                                                                  Product RangeSure Cross DXM1000-B1 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1,019.650
                                                                                                  3+$1,000.590
                                                                                                  5+$972.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,019.65
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoDXM1000-B1R2
                                                                                                  Newark Part No.70AH8048
                                                                                                  Product RangeSure Cross DXM1000-B1 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeSure Cross DXM1000-B1 Series
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  DXM1000-B1 is an industrial wireless controller with DX80 ISM 900MHz MultiHop radio that facilitates Industrial Internet of Things (IIoT) applications. As a communications gateway, it interfaces local serial ports, local I/O ports and local ISM radio devices to the Internet using a cellular connection or wired Ethernet network connection.

                                                                                                  • High-performance wireless communication, flexible and customizable
                                                                                                  • Improved speed and memory, external communications
                                                                                                  • Industry compatibility, customizable alerts, solar controller
                                                                                                  • Cellular modem Internet connectivity, secure email for alarms using banner cloud data services
                                                                                                  • Interactive programmable user interface with LCD and LED indicators
                                                                                                  • Industry-standard RS-485, Ethernet, and USB communication ports
                                                                                                  • Synchronous counters with a 10ms clock rate
                                                                                                  • Switched power outputs and courtesy power outputs for powering external devices
                                                                                                  • Power is 12−30VDC/solar/battery, comms: RS-485, RS-232 w/flow or secondary RS-485
                                                                                                  • Inputs: four universal IN, outputs: four NMOS OUT, two analog OUT (0–10V or 4–20mA)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Sure Cross DXM1000-B1 Series

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (3)

                                                                                                  Drawing EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG