2. Automation & Process Control
                                                                                                  3. Industrial Switches
                                                                                                  4. Biometric Switches
                                                                                                  Print Page

                                                                                                  XB5S2B2L2

                                                                                                  Biometric Switch, 200 mA, 24 VDC, Monostable, PNP, Momentary, 200 users

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCHNEIDER ELECTRIC XB5S2B2L2
                                                                                                  ManufacturerSCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoXB5S2B2L2
                                                                                                  Newark Part No.73R5299
                                                                                                  Product RangeHarmony XB5 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$494.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $494.90
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  ManufacturerSCHNEIDER ELECTRIC
                                                                                                  Manufacturer Part NoXB5S2B2L2
                                                                                                  Newark Part No.73R5299
                                                                                                  Product RangeHarmony XB5 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Switching Current Max200mA
                                                                                                  Rated Supply Voltage24VDC
                                                                                                  Function of ModuleMonostable
                                                                                                  Output TypePNP
                                                                                                  Contact Current Max200mA
                                                                                                  Operator TypeMomentary
                                                                                                  Memory Capacity200 users
                                                                                                  Connection MethodCable
                                                                                                  IP / NEMA RatingIP65, NEMA 12
                                                                                                  Product RangeHarmony XB5 Series
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The XB5S2B2L2 is a Biometric Switch with a momentary fingerprint reader operator and 1 pre-wired PvR insulated cable connection. This monostable switch features plastic bezel and polyamide PA66 enclosure. The XB5S series switch is suitable for use with the Harmony XB5S range products. It meets the IEC 61000-6-2, IEC 61000-6-4, CSA and UL standards. The Harmony biometric switch enables the restriction of access to sensitive zones and machine functions to only authorize personnel. It features reverse polarity short-circuit overload protection.

                                                                                                  • Green premium product
                                                                                                  • IP65 and IP20 Protection rating
                                                                                                  • -5 to 50°C Ambient air temperature range for operation

                                                                                                  Applications

                                                                                                  Industrial, Commercial

                                                                                                  Technical Specifications

                                                                                                  Switching Current Max

                                                                                                  200mA

                                                                                                  Function of Module

                                                                                                  Monostable

                                                                                                  Contact Current Max

                                                                                                  200mA

                                                                                                  Memory Capacity

                                                                                                  200 users

                                                                                                  IP / NEMA Rating

                                                                                                  IP65, NEMA 12

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Rated Supply Voltage

                                                                                                  24VDC

                                                                                                  Output Type

                                                                                                  PNP

                                                                                                  Operator Type

                                                                                                  Momentary

                                                                                                  Connection Method

                                                                                                  Cable

                                                                                                  Product Range

                                                                                                  Harmony XB5 Series

                                                                                                  Technical Docs (9)

                                                                                                  Drawing EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Handling Instructions EN

                                                                                                  Certificate of Conformity EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  User Manual EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
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
                                                                                                  ESG