Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoSPUN191400
Newark Part No.23M7370
Product RangeSPUN Series
Your Part Number
No Longer Available
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSPUN191400
Newark Part No.23M7370
Product RangeSPUN Series
Technical Datasheet
Product RangeSPUN Series
Contact ConfigurationDPDT
Switch OperationOff-On
Pushbutton Actuator StyleSquare
Contact Current Max100mA
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The SPUN series from Alps are push button switches available in SMD and snap-in terminals. These are 2.5mm travel, large horizontal type switches suitable for multiple circuits. Typical applications include FP-TV and DVD players.
- 2 or 4 pole configuration switches
- Maximum rating of 0.1A at 30VDC for standard and 1A at 25VDC for medium current switches
- Initial contact resistance of 20mohm maximum
- Latching and momentary operations
- Operating force of 2N for 2 pole and 3N for 4 pole
- PC board mounting
- Non shorting change over timing
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Audio
Technical Specifications
Product Range
SPUN Series
Switch Operation
Off-On
Contact Current Max
100mA
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (20-Jun-2016)
Contact Configuration
DPDT
Pushbutton Actuator Style
Square
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate