Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKR9RH13
Newark Part No.16F4051
Product RangeHarmony 9001SK Series
Your Part Number
Technical Datasheet
154 In Stock
72 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $215.430 |
Price for:Each
Minimum: 1
Multiple: 1
$215.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKR9RH13
Newark Part No.16F4051
Product RangeHarmony 9001SK Series
Technical Datasheet
Product RangeHarmony 9001SK Series
Panel Cutout Diameter30mm
Contact ConfigurationSPDT-NO, SPDT-NC
Switch OperationPush-Pull
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourRed
Contact Current Max60A
Contact Current AC Max3A
Contact Voltage AC Nom600V
Contact Voltage VAC240V
Contact Voltage DC Nom600V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
The 9001SKR9RH13 is a single-pole double-throw (SPDT) 1NC-1NO 2-position Non-illuminated Pushbutton with 30mm plastic bezel and 41mm red unmarked mushroom head. This commercialized 9001SK series features silver alloy contacts, push-pull operator can be operated to any position and screw clamp terminals. This robust range is designed for applications requiring a high resistance to corrosion.
- 5000000 cycles Mechanical durability
- Class II protection against electric shock
- IP66 conforming to IEC 60529 protection rating
- TC Protective treatment
Applications
Industrial, Commercial
Technical Specifications
Product Range
Harmony 9001SK Series
Contact Configuration
SPDT-NO, SPDT-NC
Pushbutton Actuator Style
Mushroom
Contact Current Max
60A
Contact Voltage AC Nom
600V
Contact Voltage DC Nom
600V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Panel Cutout Diameter
30mm
Switch Operation
Push-Pull
Actuator / Cap Colour
Red
Contact Current AC Max
3A
Contact Voltage VAC
240V
Contact Current DC Max
550mA
IP Rating
IP66
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Alternatives for 9001SKR9RH13
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability