KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Monitoring Relays
                                                                                                  6. Current Monitoring Relays
                                                                                                  Print Page

                                                                                                  84871122

                                                                                                  Current Monitoring Relay, MIC Series, SPDT, 5 A, DIN Rail, 250 V, Screw

                                                                                                  CROUZET
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  CROUZET 84871122
                                                                                                  ManufacturerCROUZET
                                                                                                  Manufacturer Part No84871122
                                                                                                  Newark Part No.86K0429
                                                                                                  Product RangeMIC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$209.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $209.91
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  CROUZET
                                                                                                  ManufacturerCROUZET
                                                                                                  Manufacturer Part No84871122
                                                                                                  Newark Part No.86K0429
                                                                                                  Product RangeMIC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMIC Series
                                                                                                  Contact ConfigurationSPDT
                                                                                                  Contact Current5A
                                                                                                  Relay MountingDIN Rail
                                                                                                  Contact Voltage VAC250V
                                                                                                  Relay TerminalsScrew
                                                                                                  Contact Voltage VDC250V
                                                                                                  Supply Voltage Max240V
                                                                                                  Current Monitoring Range Min2A
                                                                                                  Current Monitoring Range Max20A
                                                                                                  Power Consumption3VA
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  84871122 is a DIN rail mount MIC relay that controls the overcurrent. The relay closes when the current exceeds the threshold displayed on the front face and opens when it falls below the threshold minus the hysteresis. When terminal Y1 is connected to A1 (+), the output is inverted. The relay opens when the current exceeds the threshold displayed on the front face and closes again when it falls back below the hysteresis (undercurrent).

                                                                                                  • Control of AC currents, built-in current transformer
                                                                                                  • Measurement ranges from 2A to 20A, choice of output relay action
                                                                                                  • True RMS measurement, nominal voltage range from 24V to 240V AC/DC
                                                                                                  • Voltage tolerance is -15% / +10%, 50Hz /60Hz ±10% AC supply voltage frequency
                                                                                                  • Frequency of measured signal is 40Hz to 70Hz sinusoidal
                                                                                                  • Maximum measuring cycle time is 30ms/True RMS measurement
                                                                                                  • 200ms reset time
                                                                                                  • 1 single pole changeover relay output
                                                                                                  • Maximum breaking voltage is 250VAC/DC

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MIC Series

                                                                                                  Contact Current

                                                                                                  5A

                                                                                                  Contact Voltage VAC

                                                                                                  250V

                                                                                                  Contact Voltage VDC

                                                                                                  250V

                                                                                                  Current Monitoring Range Min

                                                                                                  2A

                                                                                                  Power Consumption

                                                                                                  3VA

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Relay Mounting

                                                                                                  DIN Rail

                                                                                                  Relay Terminals

                                                                                                  Screw

                                                                                                  Supply Voltage Max

                                                                                                  240V

                                                                                                  Current Monitoring Range Max

                                                                                                  20A

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (8)

                                                                                                  Application Note EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  User Manual EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Selection Guide EN

                                                                                                  Miscellaneous EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate