Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-I15-B-1
Newark Part No.97AK4965
Product RangeEMR6 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $264.730 |
5+ | $255.690 |
10+ | $243.230 |
25+ | $230.740 |
50+ | $198.460 |
Price for:Each
Minimum: 1
Multiple: 1
$264.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-I15-B-1
Newark Part No.97AK4965
Product RangeEMR6 Series
Technical Datasheet
Product RangeEMR6 Series
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Contact Voltage VAC230V
Relay TerminalsScrew
Contact Voltage VDC24V
Supply Voltage Max240V
Current Monitoring Range Min300mA
Current Monitoring Range Max15A
Power Consumption2.6VA
Product Overview
EMR6-I15-B-1 is an overcurrent monitor. It is certified by GL, CSA-C22.2 No. 14, UL 508, EAC, RMRS, CCC.
- Current measurement range from 0.3A to 15A, Class 2 shock resistance
- Screw connection, voltage measurement range from 220V to 240V
- Enclosure: IP50, terminals: IP20 degree of protection
- 30,000,000 operations mechanical lifespan
- 4000VAC rated impulse withstand voltage
- Snap fixing, top-hat rail IEC/EN 60715 connection
- Terminal capacity (flexible with ferrule) is 2 x 0.5-1.5mm²
- Terminal capacity (flexible with ferrule AWG) is 2 x 18-16
- Terminal capacity (solid) is 1 x 0.5-2.5mm², 2.6VA power consumption
- Product dimension (LxHxW) is 4.08 x 3.37 x 0.88inch, ambient temperature range from -25°C to 60°C
Technical Specifications
Product Range
EMR6 Series
Contact Current
4A
Contact Voltage VAC
230V
Contact Voltage VDC
24V
Current Monitoring Range Min
300mA
Power Consumption
2.6VA
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
15A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate