26 Product Results Found for "MITSUBISHI"
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2,153.490 5+ $2,115.430 10+ $2,059.510 25+ $2,009.850 50+ $1,763.220 | Variable Frequency Drive | Induction / Asynchronous Motors | 7.5kW | Three Phase | 16A | 16A | 50Hz / 60Hz | IP20 | IP20 | 380VAC | 480VAC | FR-D700 | ||||||
Each | 1+ $447.210 5+ $433.600 10+ $414.840 25+ $396.030 50+ $347.430 | Variable Frequency Drive | Induction / Asynchronous Motors | 750W | Single Phase | 4.2A | 4.2A | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | FR-D700 | ||||||
Each | 1+ $884.460 5+ $857.530 10+ $820.430 25+ $783.240 50+ $687.130 | Variable Frequency Drive | Induction / Asynchronous Motors | 2.2kW | Three Phase | 5A | 5A | 50Hz / 60Hz | IP20 | IP20 | 380VAC | 480VAC | FR-D700 | ||||||
Each | 1+ $545.480 5+ $528.870 10+ $506.000 25+ $483.050 50+ $423.770 | Variable Frequency Drive | Induction / Asynchronous Motors | 1.5kW | Single Phase | 7A | 7A | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | FR-D700 | ||||||
Each | 1+ $1,145.150 5+ $1,124.910 10+ $1,095.170 25+ $1,068.770 50+ $937.620 | Variable Frequency Drive | Induction / Asynchronous Motors | 3.7kW | Three Phase | 8A | 8A | 50Hz / 60Hz | IP20 | IP20 | 380VAC | 480VAC | FR-D700 | ||||||
Each | 1+ $381.730 5+ $370.120 10+ $354.110 25+ $338.050 50+ $296.570 | Variable Frequency Drive | Induction / Asynchronous Motors | 400W | Single Phase | 2.5A | 2.5A | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | FR-D700 | ||||||
Each | 1+ $617.240 5+ $598.460 10+ $572.560 25+ $546.600 50+ $479.530 | Variable Frequency Drive | Induction / Asynchronous Motors | 1.5kW | Three Phase | 3.6A | 3.6A | 50Hz / 60Hz | IP20 | IP20 | 380VAC | 480VAC | FR-D700 | ||||||
Each | 1+ $1,122.940 5+ $1,088.760 10+ $1,041.660 25+ $994.430 50+ $872.400 | Variable Frequency Drive, Vector Control | Induction / Permanent Magnet Motors | 750W | Three Phase | 2.1A | 2.1A | - | IP20 | IP20 | 380VAC | 480VAC | FR-E800 Series | ||||||
Each | 1+ $1,134.400 5+ $1,099.880 10+ $1,052.290 25+ $1,004.580 50+ $881.300 | Variable Frequency Drive, Vector Control | Induction / Permanent Magnet Motors | 1.5kW | Three Phase | 3.5A | 3.5A | - | IP20 | IP20 | 380VAC | 480VAC | FR-E800 Series | ||||||
Each | 1+ $728.720 5+ $706.540 10+ $675.970 25+ $645.330 50+ $566.140 | Variable Frequency Drive | Induction / Asynchronous Motors | 2.2kW | Single Phase | 10A | 10A | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | FR-D700 | ||||||
Each | 1+ $1,586.230 5+ $1,558.190 10+ $1,517.010 25+ $1,480.430 50+ $1,298.770 | Variable Frequency Drive | Induction / Asynchronous Motors | 5.5kW | Three Phase | 12A | 12A | 50Hz / 60Hz | IP20 | IP20 | 380VAC | 480VAC | FR-D700 | ||||||
Each | 1+ $335.750 5+ $325.530 10+ $311.450 25+ $297.320 50+ $260.840 | Variable Frequency Drive | Induction / Asynchronous Motors | 100W | Single Phase | 800mA | 800mA | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | FR-D700 | ||||||
Each | 1+ $545.480 5+ $528.870 10+ $506.000 25+ $483.050 50+ $423.770 | Variable Frequency Drive | Induction / Asynchronous Motors | 750W | Three Phase | 2.2A | 2.2A | 50Hz / 60Hz | IP20 | IP20 | 380VAC | 480VAC | FR-D700 | ||||||
Each | 1+ $348.910 5+ $338.290 10+ $323.660 25+ $308.990 50+ $271.060 | Variable Frequency Drive | Induction / Asynchronous Motors | 200W | Single Phase | 1.4A | 1.4A | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | FR-D700 | ||||||
Each | 1+ $495.790 5+ $480.700 10+ $459.910 25+ $439.050 50+ $385.180 | Variable Frequency Drive | Induction / Asynchronous Motors | 400W | Three Phase | 1.2A | 1.2A | 50Hz / 60Hz | IP20 | IP20 | 380VAC | 480VAC | FR-D700 | ||||||
Each | 1+ $1,145.860 5+ $1,110.980 10+ $1,062.920 25+ $1,014.730 50+ $890.210 | Variable Frequency Drive, Vector Control | Induction / Permanent Magnet Motors | 1.5kW | Single Phase | 8A | 8A | - | IP20 | IP20 | 200VAC | 240VAC | FR-E800 Series | ||||||
Each | 1+ $1,278.290 5+ $1,255.700 10+ $1,222.510 25+ $1,193.030 50+ $1,046.630 | Variable Frequency Drive, Vector Control | Induction / Permanent Magnet Motors | 2.2kW | Single Phase | 11A | 11A | - | IP20 | IP20 | 200VAC | 240VAC | FR-E800 Series | ||||||
Each | 1+ $1,170.430 5+ $1,149.750 10+ $1,119.350 25+ $1,092.370 50+ $958.320 | Variable Frequency Drive, Vector Control | Induction / Permanent Magnet Motors | 2.2kW | Three Phase | 5.5A | 5.5A | - | IP20 | IP20 | 380VAC | 480VAC | FR-E800 Series | ||||||
Each | 1+ $701.960 5+ $680.590 10+ $651.140 25+ $621.620 50+ $545.340 | Variable Frequency Drive, Vector Control | Induction / Permanent Magnet Motors | 750W | Single Phase | 5A | 5A | - | IP20 | IP20 | 200VAC | 240VAC | FR-E800 Series | ||||||
Each | 1+ $576.210 5+ $558.660 10+ $534.490 25+ $510.260 50+ $447.650 | Variable Frequency Drive, Vector Control | Induction / Permanent Magnet Motors | 100W | Single Phase | 800mA | 800mA | - | IP20 | IP20 | 200VAC | 240VAC | FR-E800 Series | ||||||
Each | 1+ $604.040 5+ $585.660 10+ $560.310 25+ $534.910 50+ $469.280 | Variable Frequency Drive, Vector Control | Induction / Permanent Magnet Motors | 200W | Single Phase | 1.5A | 1.5A | - | IP20 | IP20 | 200VAC | 240VAC | FR-E800 Series | ||||||
Each | 1+ $604.160 5+ $585.770 10+ $560.430 25+ $535.020 50+ $469.360 | Variable Frequency Drive, Vector Control | Induction / Permanent Magnet Motors | 400W | Single Phase | 3A | 3A | - | IP20 | IP20 | 200VAC | 240VAC | FR-E800 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | Variable Frequency Drive | Induction / Asynchronous Motors | 11kW | Three Phase | 23A | 23A | 50Hz / 60Hz | IP20 | IP20 | 380VAC | 480VAC | FR-E700 SC | ||||||
Each | Pricing is unavailable. Please contact customer services. | Variable Frequency Drive | Induction / Asynchronous Motors | 7.5kW | Three Phase | - | 17A | 50Hz / 60Hz | - | IP20 | 380VAC | 480VAC | FR-E700 SC | ||||||
69AH7859 RoHS | Each | Pricing is unavailable. Please contact customer services. | Variable Frequency Drive | Induction / Asynchronous Motors | 100W | Single Phase | 800mA | 800mA | 50Hz / 60Hz | IP20 | IP20 | 200VAC | 240VAC | FR-E700 SC | |||||