ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Electric Motors
                                                                                                  6. Stepper Motors
                                                                                                  Print Page

                                                                                                  918

                                                                                                  Stepper Motor, 12VDC, 32 Step, 1/16 Gearing

                                                                                                  ADAFRUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ADAFRUIT 918
                                                                                                  ADAFRUIT 918
                                                                                                  ADAFRUIT 918
                                                                                                  ADAFRUIT 918
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No918
                                                                                                  Newark Part No.85W2015
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$5.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ADAFRUIT
                                                                                                  ManufacturerADAFRUIT
                                                                                                  Manufacturer Part No918
                                                                                                  Newark Part No.85W2015
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coil TypeUnipolar
                                                                                                  Stepper Motor TypeSingle Shaft
                                                                                                  Motor Size28mm
                                                                                                  Current Rating-
                                                                                                  Step Angle11.25°
                                                                                                  Torque Max250g-cm
                                                                                                  Voltage Rating Max12VDC
                                                                                                  No. of Wires5
                                                                                                  External Length19mm
                                                                                                  Shaft Diameter5mm
                                                                                                  Product Range-
                                                                                                  Shaft Length10mm
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  12VDC 48-Step Small Reduction Stepper Motor

                                                                                                  Technical Specifications

                                                                                                  Coil Type

                                                                                                  Unipolar

                                                                                                  Motor Size

                                                                                                  28mm

                                                                                                  Step Angle

                                                                                                  11.25°

                                                                                                  Voltage Rating Max

                                                                                                  12VDC

                                                                                                  External Length

                                                                                                  19mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Stepper Motor Type

                                                                                                  Single Shaft

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  Torque Max

                                                                                                  250g-cm

                                                                                                  No. of Wires

                                                                                                  5

                                                                                                  Shaft Diameter

                                                                                                  5mm

                                                                                                  Shaft Length

                                                                                                  10mm

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate