• 3D Printing Solutions
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
                      2. Automation & Process Control
                      3. Motion Control & Robotics
                      4. Pneumatics
                      5. Air Tubing
                      Print Page

                      PU0004030C

                      Pneumatic Tubing, General Air Pressure, PUR (Polyurethane), Natural, 4 mm, 2.5 mm, 10 bar, 30000 mm RoHS Compliant: NA

                      NORGREN PU0004030C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORGREN
                      Manufacturer Part NoPU0004030C
                      Newark Part No.72C1373
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$64.070
                      10+$57.380
                      25+$55.760
                      50+$52.690
                      100+$49.250
                      250+$43.830
                      500+$38.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $64.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORGREN
                      Manufacturer Part NoPU0004030C
                      Newark Part No.72C1373
                      Technical Datasheet

                      Data Sheet

                      External Diameter4mm
                      Internal Diameter2.5mm
                      Tube MaterialPUR (Polyurethane)
                      ColourNatural
                      Pressure Max10bar
                      Length25m
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      External Diameter

                      4mm

                      Tube Material

                      PUR (Polyurethane)

                      Pressure Max

                      10bar

                      Product Range

                      -

                      Internal Diameter

                      2.5mm

                      Colour

                      Natural

                      Length

                      25m

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate