2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Laminated Linear Solenoids
                                                                                                  Print Page

                                                                                                  18P-C-120A

                                                                                                  Linear Solenoid, Push, Continuous, 68.1 N, 120 VAC, 8.8 ohm, 228 VA

                                                                                                  GUARDIAN ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GUARDIAN ELECTRIC 18P-C-120A
                                                                                                  ManufacturerGUARDIAN ELECTRIC
                                                                                                  Manufacturer Part No18P-C-120A
                                                                                                  Newark Part No.03M5784
                                                                                                  Product Range18P Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$130.490
                                                                                                  10+$121.150
                                                                                                  25+$105.430
                                                                                                  50+$94.780
                                                                                                  100+$87.940
                                                                                                  Price for:Each
                                                                                                  Minimum: 9
                                                                                                  Multiple: 1
                                                                                                  $1,174.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GUARDIAN ELECTRIC
                                                                                                  ManufacturerGUARDIAN ELECTRIC
                                                                                                  Manufacturer Part No18P-C-120A
                                                                                                  Newark Part No.03M5784
                                                                                                  Product Range18P Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coil Voltage120VAC
                                                                                                  Holding Force68.1N
                                                                                                  Holding Force - Metric27.801N
                                                                                                  Solenoid OperationPush
                                                                                                  Coil Resistance8.8ohm
                                                                                                  Solenoid Duty CycleContinuous
                                                                                                  Coil Power Continuous228VA
                                                                                                  Product Range18P Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 18P-C-120A is a Solenoid with push operation and it differs significantly in performance. The 18P-C-120A solenoid is a device which converts electrical energy into mechanical motion. In AC solenoid, a relatively high inrush current occurs which decreases as the plunger moves toward the seated position. In general this high inrush current provides higher forces at longer strokes than the DC versions. The plunger must seat properly for the current to be at its minimum. For this reason, an AC solenoid may never incorporate anti-bottoming features to reduce impact or increase life. If the plunger is not allowed to seat completely, overheating will result.

                                                                                                  • Holes in integral mounting bracket

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Coil Voltage

                                                                                                  120VAC

                                                                                                  Holding Force - Metric

                                                                                                  27.801N

                                                                                                  Coil Resistance

                                                                                                  8.8ohm

                                                                                                  Coil Power Continuous

                                                                                                  228VA

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Holding Force

                                                                                                  68.1N

                                                                                                  Solenoid Operation

                                                                                                  Push

                                                                                                  Solenoid Duty Cycle

                                                                                                  Continuous

                                                                                                  Product Range

                                                                                                  18P Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG