2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Tubular Linear Solenoids
                                                                                                  Print Page

                                                                                                  TP8X9-C-24D

                                                                                                  Linear Solenoid, Push, Continuous, 24 VDC, 21.129 N, 135 ohm, 4.5 W

                                                                                                  GUARDIAN ELECTRIC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GUARDIAN ELECTRIC TP8X9-C-24D
                                                                                                  ManufacturerGUARDIAN ELECTRIC
                                                                                                  Manufacturer Part NoTP8X9-C-24D
                                                                                                  Newark Part No.67F5617
                                                                                                  Product RangeTP8X9 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$69.400
                                                                                                  5+$67.660
                                                                                                  10+$65.930
                                                                                                  25+$62.460
                                                                                                  50+$58.990
                                                                                                  100+$55.520
                                                                                                  250+$52.050
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $69.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GUARDIAN ELECTRIC
                                                                                                  ManufacturerGUARDIAN ELECTRIC
                                                                                                  Manufacturer Part NoTP8X9-C-24D
                                                                                                  Newark Part No.67F5617
                                                                                                  Product RangeTP8X9 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coil Voltage24VDC
                                                                                                  Holding Force - Metric21.129N
                                                                                                  Holding Force21.129N
                                                                                                  Solenoid OperationPush
                                                                                                  Coil Resistance135ohm
                                                                                                  Solenoid Duty CycleContinuous
                                                                                                  Coil Power Continuous4.5W
                                                                                                  External Diameter25.4mm
                                                                                                  External Length29.71mm
                                                                                                  Product RangeTP8X9 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The TP8X9-C-24D is a Tubular Solenoid with 100% continuous duty cycle and cylindrical push operation. This solenoid design increases mechanical life. It is ideal for high reliability applications where accessibility for repair is difficult in downtime. This design holds the cost line to a minimal premium over our traditional-life T tubular solenoids.

                                                                                                  • L-shaped bracket, nut and lock washer or mount directly to threaded bushing

                                                                                                  Applications

                                                                                                  Industrial, Computers & Computer Peripherals, Test & Measurement, Medical, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Coil Voltage

                                                                                                  24VDC

                                                                                                  Holding Force

                                                                                                  21.129N

                                                                                                  Coil Resistance

                                                                                                  135ohm

                                                                                                  Coil Power Continuous

                                                                                                  4.5W

                                                                                                  External Length

                                                                                                  29.71mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Holding Force - Metric

                                                                                                  21.129N

                                                                                                  Solenoid Operation

                                                                                                  Push

                                                                                                  Solenoid Duty Cycle

                                                                                                  Continuous

                                                                                                  External Diameter

                                                                                                  25.4mm

                                                                                                  Product Range

                                                                                                  TP8X9 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  ESG