Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoFJ-2000-50
Newark Part No.42M3832
Product RangeFJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoFJ-2000-50
Newark Part No.42M3832
Product RangeFJ Series
Technical Datasheet
Current Rating2kA
Accuracy0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeFJ Series
SVHCTo Be Advised
Product Overview
The FJ-2000-50 is a Switchboard Shunt with extending measurement of currents beyond available limits of self-contained DC ammeters. It is recommended that shunt will not run at more than two-thirds (2/3) the rated current under normal conditions as per IEEE standards.
- 50mV Output
Applications
Industrial, Metering
Technical Specifications
Current Rating
2kA
Operating Temperature Min
-
Product Range
FJ Series
Accuracy
0.25%
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate