Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoILD24-C2/N
Newark Part No.41T0110
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoILD24-C2/N
Newark Part No.41T0110
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Backlighting Colour-
No. of Digits / Alpha4
Display Size-
Screen Size-
Panel Cutout Height116.8mm
Panel Cutout Width279.4mm
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
The ILD24-C2/N is a 4-digit Serial Communication Input Meter with Ethernet, RS-232 and RS-485/422 inputs.
Applications
Industrial, Metering, Test & Measurement, Communications & Networking
Technical Specifications
Supply Voltage Min
100VAC
Backlighting Colour
-
Display Size
-
Panel Cutout Height
116.8mm
Panel Cutout Diameter
-
Operating Temperature Max
40°C
SVHC
To Be Advised
Supply Voltage Max
240VAC
No. of Digits / Alpha
4
Screen Size
-
Panel Cutout Width
279.4mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate