KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Digital Panel Meters
                                                                                                  Print Page

                                                                                                  PAX2D000

                                                                                                  Digital Panel Meter, Dual Line, PAX2D Series, Universal Digital Input, 1/8 DIN

                                                                                                  RED LION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RED LION PAX2D000
                                                                                                  ManufacturerRED LION
                                                                                                  Manufacturer Part NoPAX2D000
                                                                                                  Newark Part No.94T6642
                                                                                                  Product RangePAX2D Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  58 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$571.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $571.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RED LION
                                                                                                  ManufacturerRED LION
                                                                                                  Manufacturer Part NoPAX2D000
                                                                                                  Newark Part No.94T6642
                                                                                                  Product RangePAX2D Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Digits / Alpha6
                                                                                                  Meter Function-
                                                                                                  Meter Range-
                                                                                                  Digit Height17.78mm
                                                                                                  Panel Cutout Height45mm
                                                                                                  Panel Cutout Width92mm
                                                                                                  Supply Voltage Min21.6VDC
                                                                                                  Supply Voltage Max250VDC
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangePAX2D Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  PAX2D000 is a PAX2D series universal, dual line, digital input panel meter. With its dual display and digital input, the PAX2D delivers an ideal solution for applications that require two parameters to be visualized at the same time. Line one consists of a 0.7" high 6 digit LCD display that can be programmed to show counters A, B, or C; Rate A, B, or C; or the Hi or Lo values. The color can be tied to the setpoints; providing the operator with a visual display of changing conditions in the application. A second display line can be programmed for any of the above parameters as well. The meter also offers a programmable custom unit indicator for both displays. PAX2D provides the maximum in application flexibility; by accepting inputs from proximity sensors, magnetic sensors, photo eyes, length sensors, rotary pulse generators, transistors or a plain switch.

                                                                                                  • Count, dual counter with math functions
                                                                                                  • Rate, dual rate with math functions
                                                                                                  • Universal power supply: 50 to 250VAC or 21.6 to 250VDC
                                                                                                  • 6/9 digit dual line/color display with 0.7" and 0.35" digits
                                                                                                  • Variable contrast and intensity display
                                                                                                  • Meter update rate up to 160/second
                                                                                                  • Built-in Modbus communications
                                                                                                  • Communications: R232, RS-485, DeviceNet and Profibus (W/Option Card)
                                                                                                  • Setpoint and analog outputs (W/option card)
                                                                                                  • Main display offers three programmable, easy-to-read colors: red, orange and green

                                                                                                  Technical Specifications

                                                                                                  No. of Digits / Alpha

                                                                                                  6

                                                                                                  Meter Range

                                                                                                  -

                                                                                                  Panel Cutout Height

                                                                                                  45mm

                                                                                                  Supply Voltage Min

                                                                                                  21.6VDC

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  PAX2D Series

                                                                                                  Meter Function

                                                                                                  -

                                                                                                  Digit Height

                                                                                                  17.78mm

                                                                                                  Panel Cutout Width

                                                                                                  92mm

                                                                                                  Supply Voltage Max

                                                                                                  250VDC

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate