KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Panel Instrumentation
                                                                                                  5. Hour Meters
                                                                                                  Print Page

                                                                                                  C628-60000

                                                                                                  Panel Mount Timer, Preset & Batch, 90 VAC, 264 VAC, 45 mm, 92 mm

                                                                                                  VEEDER ROOT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  VEEDER ROOT C628-60000
                                                                                                  ManufacturerVEEDER ROOT
                                                                                                  Manufacturer Part NoC628-60000
                                                                                                  Newark Part No.48F2135
                                                                                                  Product RangeC628 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,634.210
                                                                                                  5+$1,554.280
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,634.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  VEEDER ROOT
                                                                                                  ManufacturerVEEDER ROOT
                                                                                                  Manufacturer Part NoC628-60000
                                                                                                  Newark Part No.48F2135
                                                                                                  Product RangeC628 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage Min90VAC
                                                                                                  Supply Voltage Max264VAC
                                                                                                  Time Min-
                                                                                                  Time Max-
                                                                                                  Panel Cutout Height45mm
                                                                                                  Panel Cutout Width92mm
                                                                                                  Product RangeC628 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The C628-60000 is a Preset/Elapsed Timer with relay and transistor output. The 1/8 DIN panel meter features the ability to change display colour when the monitored count or frequency exceeds a preset limit, providing operators with instant visual alert to changes in application status. Count and rate model can accept input frequency to 10kHz. It has sensor/encoder power supply. Elapsed timer operates in formats of seconds, minutes, hours, minutes-seconds or hour-minutes. Fully programmable feature set accommodates a wide range of applications.

                                                                                                  • IP65/NEMA-4X/IEC Protection rating

                                                                                                  Applications

                                                                                                  Industrial, Clock & Timing

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage Min

                                                                                                  90VAC

                                                                                                  Time Min

                                                                                                  -

                                                                                                  Panel Cutout Height

                                                                                                  45mm

                                                                                                  Product Range

                                                                                                  C628 Series

                                                                                                  Supply Voltage Max

                                                                                                  264VAC

                                                                                                  Time Max

                                                                                                  -

                                                                                                  Panel Cutout Width

                                                                                                  92mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate