Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-L8-N AC100-240
Newark Part No.63R6158
Product RangeH5CX-L Series
Technical Datasheet
68 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $345.630 |
5+ | $337.540 |
10+ | $329.440 |
Price for:Each
Minimum: 1
Multiple: 1
$345.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5CX-L8-N AC100-240
Newark Part No.63R6158
Product RangeH5CX-L Series
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Time Min9.999s
Time Max9999h
Panel Cutout Height45mm
Panel Cutout Width45mm
Product RangeH5CX-L Series
SVHCTo Be Advised
Product Overview
The H5CX-L8-N AC100-240 is an Ultra-compact Digital Timer provides advanced functions and security settings. 8-pin socket external connection. The present value display characters can be switched between red, green and orange. Power supply circuit and input circuits are isolated for safety and reliability.
- Front panel can be changed to white or light grey
- Instantaneous contact output added to the series
- -10 to 55°C Temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
Supply Voltage Min
100VAC
Time Min
9.999s
Panel Cutout Height
45mm
Product Range
H5CX-L Series
Supply Voltage Max
240VAC
Time Max
9999h
Panel Cutout Width
45mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability