Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRED LION
Manufacturer Part NoCUB2L000
Newark Part No.30M3071
Technical Datasheet
No. of Digits / Alpha6
Digit Height9mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height33mm
Panel Cutout Width67.3mm
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CUB2L000 is a Miniature Electronic Counter is powered by an internal lithium battery, which will provide up to 10 years of continuous operation. This counter has a 6-digit LCD display with 0.35-inch (9mm) high digits. Counter uses a CMOS LSI counter circuit chip, mounted on a gold-plated substrate and electrically connected by ultrasonic wire-bonding. Internal electrical interface connections use elastomeric contacts to provide a gas-tight, corrosion resistant connection. The CUB2L is constructed of a rugged die-cast metal case with clear viewing window.
- 6-digit LCD display
- Count speeds up to 5kHz (high speed input)
- Remote reset
- -30 to 75°C Temperature range
Applications
Industrial, Portable Devices, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
33mm
Operating Temperature Min
-30°C
Product Range
-
Digit Height
9mm
Supply Voltage Max
-
Panel Cutout Width
67.3mm
Operating Temperature Max
75°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate