Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $195.780 |
| 5+ | $176.580 |
| 10+ | $165.070 |
| 25+ | $146.640 |
| 50+ | $132.820 |
| 100+ | $124.370 |
Price for:Each
Minimum: 1
Multiple: 1
$195.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPATRON
Manufacturer Part NoTR480102
Newark Part No.10WX3799
Technical Datasheet
No. of Analog Inputs-
No. of Analog Outputs-
No. of Digital Inputs-
No. of Digital Outputs-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TR480102 is a Tachometer Relay will switch it is output at the speed selected on the front dial. The unit is designed to match the styling of the TC4800 temperature controllers and TT4800 Timers. It offers a fast reaction time of <lt/> 0.4 seconds at 150rpm, have an internal supply to power active sensors and a meter output to display the measured speed. The range consists of three models covering speeds from 5 to 10000rpm.
- High speed response to input
- 1mA Meter output to display rpm
- Internal 15VDC sensor supply
- 100000 Operations at rated load electrical life
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Analog Inputs
-
No. of Digital Inputs
-
Product Range
-
No. of Analog Outputs
-
No. of Digital Outputs
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate