2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Industrial Heaters
                                                                                                  5. Cartridge Heaters
                                                                                                  Print Page

                                                                                                  CIR-5091/240V

                                                                                                  Cartridge Heater, 240 VAC, 500 W, 9.125" Cartridge Length, 0.75" Dia, Incoloy 800, CIR Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA CIR-5091/240V
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCIR-5091/240V
                                                                                                  Newark Part No.61AH3852
                                                                                                  Product RangeCIR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  8 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$300.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $300.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCIR-5091/240V
                                                                                                  Newark Part No.61AH3852
                                                                                                  Product RangeCIR Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage240VAC
                                                                                                  Watt Density25W/in²
                                                                                                  Power Consumption500W
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max760°C
                                                                                                  Diameter - Imperial0.75"
                                                                                                  Diameter - Metric19.05mm
                                                                                                  Cartridge Length - Imperial9.125"
                                                                                                  Cartridge Length - Metric231.78mm
                                                                                                  Sheath MaterialIncoloy 800
                                                                                                  Product RangeCIR Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  240VAC

                                                                                                  Power Consumption

                                                                                                  500W

                                                                                                  Operating Temperature Max

                                                                                                  760°C

                                                                                                  Diameter - Metric

                                                                                                  19.05mm

                                                                                                  Cartridge Length - Metric

                                                                                                  231.78mm

                                                                                                  Product Range

                                                                                                  CIR Series

                                                                                                  Watt Density

                                                                                                  25W/in²

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Diameter - Imperial

                                                                                                  0.75"

                                                                                                  Cartridge Length - Imperial

                                                                                                  9.125"

                                                                                                  Sheath Material

                                                                                                  Incoloy 800

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility