2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Industrial Heaters
                                                                                                  5. Immersion Heaters
                                                                                                  Print Page

                                                                                                  ARMTO-3455E2T1/480V

                                                                                                  Immersion Heater, 480 V, 4.5 kW, 2-1/2" NPT Heater Plug, 24.5" Heated Length, Steel, ARMTO-3 Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA ARMTO-3455E2T1/480V
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoARMTO-3455E2T1/480V
                                                                                                  Newark Part No.55AH1240
                                                                                                  Product RangeARMTO-3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,733.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,733.63
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoARMTO-3455E2T1/480V
                                                                                                  Newark Part No.55AH1240
                                                                                                  Product RangeARMTO-3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage480V
                                                                                                  Watt Density24W/in²
                                                                                                  Power Consumption4.5kW
                                                                                                  Operating Temperature Min0°F
                                                                                                  Operating Temperature Max180°F
                                                                                                  Diameter - Imperial-
                                                                                                  Diameter - Metric-
                                                                                                  Heater Plug Type2-1/2" NPT
                                                                                                  Heated Length - Imperial24.5"
                                                                                                  Heated Length - Metric620mm
                                                                                                  Sheath MaterialSteel
                                                                                                  Heated MediumOil
                                                                                                  No. of Heating Elements3
                                                                                                  Product RangeARMTO-3 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage

                                                                                                  480V

                                                                                                  Power Consumption

                                                                                                  4.5kW

                                                                                                  Operating Temperature Max

                                                                                                  180°F

                                                                                                  Diameter - Metric

                                                                                                  -

                                                                                                  Heated Length - Imperial

                                                                                                  24.5"

                                                                                                  Sheath Material

                                                                                                  Steel

                                                                                                  No. of Heating Elements

                                                                                                  3

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Watt Density

                                                                                                  24W/in²

                                                                                                  Operating Temperature Min

                                                                                                  0°F

                                                                                                  Diameter - Imperial

                                                                                                  -

                                                                                                  Heater Plug Type

                                                                                                  2-1/2" NPT

                                                                                                  Heated Length - Metric

                                                                                                  620mm

                                                                                                  Heated Medium

                                                                                                  Oil

                                                                                                  Product Range

                                                                                                  ARMTO-3 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG