2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Industrial Heaters
                                                                                                  5. Industrial Heater Accessories
                                                                                                  Print Page

                                                                                                  NI80-032-200

                                                                                                  Thermocouple Wire, 0.032" Dia x 200ft L, 20 AWG, NIC80 Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA NI80-032-200
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoNI80-032-200
                                                                                                  Newark Part No.02AM8150
                                                                                                  Product RangeNI80 Series
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$110.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $110.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoNI80-032-200
                                                                                                  Newark Part No.02AM8150
                                                                                                  Product RangeNI80 Series
                                                                                                  Accessory TypeHeating Wire
                                                                                                  For Use WithOmega Straight/Helical Coil Resistance Heaters
                                                                                                  Product RangeNI80 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  NI80-032-200 is an OMEGA™ nickel-chromium alloy, resistance heating thermocouple wire. It is a resistance heating wire comprised of 80% Nickel and 20% Chromium. It is commonly used as a resistor at elevated temperatures. In addition to these qualities and standard uses, it has found wide application in technical applications due to its combination of high electrical resistance and its temperature coefficient of resistance much less than that of nickel-chrome 60.

                                                                                                  • 1400°C max melting point, 20 AWG wire, 0.81mm (0.032inch) diameter, 0.6348ohm per ft at 20°C
                                                                                                  • 8.41 specific gravity, 0.304lb/in³ density, 200ft length
                                                                                                  • 1093° maximum temperature exposure, 80%nickel/20% chromium insulation material
                                                                                                  • Withstands high temperatures up to 2100°F, quick heating, long life
                                                                                                  • Corrosion resistant

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Heating Wire

                                                                                                  Product Range

                                                                                                  NI80 Series

                                                                                                  For Use With

                                                                                                  Omega Straight/Helical Coil Resistance Heaters

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG