Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoARMTO-3455E2T1/480V
Newark Part No.55AH1240
Product RangeARMTO-3 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,766.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3,766.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoARMTO-3455E2T1/480V
Newark Part No.55AH1240
Product RangeARMTO-3 Series
Technical Datasheet
Supply Voltage480V
Watt Density24W/in²
Power Consumption4.5kW
Operating Temperature Min0°F
Operating Temperature Max180°F
Diameter - Imperial-
Diameter - Metric-
Heater Plug Type2-1/2" NPT
Heated Length - Imperial24.5"
Heated Length - Metric620mm
Sheath MaterialSteel
Heated MediumOil
No. of Heating Elements3
Product RangeARMTO-3 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
480V
Power Consumption
4.5kW
Operating Temperature Max
180°F
Diameter - Metric
-
Heated Length - Imperial
24.5"
Sheath Material
Steel
No. of Heating Elements
3
SVHC
No SVHC (17-Jan-2022)
Watt Density
24W/in²
Operating Temperature Min
0°F
Diameter - Imperial
-
Heater Plug Type
2-1/2" NPT
Heated Length - Metric
620mm
Heated Medium
Oil
Product Range
ARMTO-3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate