Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No750-920
Newark Part No.29K4090
Also Known AsGTIN UPC EAN: 4045454394301
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $213.400 |
| 5+ | $197.400 |
| 10+ | $181.400 |
Price for:Each
Minimum: 1
Multiple: 1
$213.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No750-920
Newark Part No.29K4090
Also Known AsGTIN UPC EAN: 4045454394301
Technical Datasheet
Current Rating-
Product Range-
SVHCLead
Product Overview
The 750-920 is a 2.5m RS-232 Communication Cable that offers a simple solution for communicating with the software tools (e.g., WAGO-I/O-CHECK 2, WAGO-I/O-PRO). The USB service cable connects a PC (notebook) to either the service Interface of the 857 series signal Conditioners and relay modules (JUMPFLEX) or to WAGO-I/O-SYSTEM buscouplers/controllers.
- 4-pole Service connectors
- IP20 Protection rating
- 0 to 55°C Operating temperature
Applications
Communications & Networking
Warnings
Must not be connected or removed when the system is energized.
Technical Specifications
Current Rating
-
SVHC
Lead
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate