Print Page
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $541.910 |
Price for:Each
Minimum: 1
Multiple: 1
$541.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 6ED1 052-1MD00-0BA6 from Siemens is LOGO! 12/24RC logic display module. It provides menu control, optional integrated control and display. This module can be expandable with additional modules.
- Rated input voltage is 12VDC / 24VDC
- Relay output current 3A (inductive) 10A (resistive) load
- 8 digital input ( 4 can be used as analogue), 4 relay digital output
- 200 memory blocks
- IP20 degree of protection
- UL, CSA, FM, IEC, VDE approved
- Dimension is 72mm x 90mm x 55mm (WxHxD)
- Ambient operating temperature is 0°C to 55°C
- 35mm DIN rail mountable
- Radio interference suppression according to EN55011, Limit value of Class B
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Analog Inputs
4
No. of Digital Inputs
8
Meter Display Type
LCD
Product Range
LOGO!
No. of Analog Outputs
0
No. of Digital Outputs
4
IP / NEMA Rating
IP20
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate