Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $190.050 |
Price for:Each
Minimum: 1
Multiple: 1
$190.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoBB-485OP
Newark Part No.54AH8443
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner OutputRS-422 / RS-485
No. of Output Channels-
Accuracy %-
Supply Voltage Min96VAC
Supply Voltage Max264VAC
Power Consumption1W
Product Range-
SVHCTo Be Advised
Product Overview
BB-485OP is a ULI-234TCL - RS-485 (terminal block) isolator.
- Device and data 2kV optical isolation and 1.2km (4000ft) extension
- Add up to 32 nodes to RS-485 network
- Inline installation, Modbus support
- External 12V DC power source required (included)
- 10-14V DC input power rating
- 0 to 40°C temperature range
- 115.2Kbps maximum serial transmission speed
- 600W surge protection
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
-
Supply Voltage Min
96VAC
Power Consumption
1W
SVHC
To Be Advised
Signal Conditioner Output
RS-422 / RS-485
Accuracy %
-
Supply Voltage Max
264VAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate