ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Temperature Controllers
                                                                                                  Print Page

                                                                                                  CS8DPT

                                                                                                  PID Controller, USB, B/C/E/J/K/N/R/S/T, Benchtop, Universal Input, 4 Digit Display, Platinum Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA CS8DPT
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCS8DPT
                                                                                                  Newark Part No.31AC5382
                                                                                                  Product RangePlatinum Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  6 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$1,174.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,174.31
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCS8DPT
                                                                                                  Newark Part No.31AC5382
                                                                                                  Product RangePlatinum Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermocouple TypeB, C, E, J, K, N, R, S, T
                                                                                                  Operating Temperature Max-
                                                                                                  Operating Temperature Min-
                                                                                                  Temperature Accuracy ±-
                                                                                                  Output Voltage Max-
                                                                                                  Output Voltage Min-
                                                                                                  Product RangePlatinum Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  CS8DPT is a PLATINUM series universal high-accuracy digital benchtop PID controller with USB. It is a portable benchtop digital controller with a large color-changing display. The universal temperature and process instrument handles 10 common types of thermocouples, thermistors, multiple RTDs, and several process (DC) voltage current ranges and strain inputs.

                                                                                                  • Simple to configure and use, high accuracy
                                                                                                  • Internal 5A SSR control output, 5-year warranty
                                                                                                  • Dual display standard, indicates both setpoint and real-time process
                                                                                                  • Operates from 90 to 240VAC at 50/60Hz
                                                                                                  • Dimension is 9.3" W x 9.1" D x 4.3" H
                                                                                                  • Reading rate is 20 samples per second
                                                                                                  • CMRR is 120dB
                                                                                                  • Standards compliance IEEE 802.3 10 Base-T Ethernet
                                                                                                  • Dual-slope A/D conversion

                                                                                                  Technical Specifications

                                                                                                  Thermocouple Type

                                                                                                  B, C, E, J, K, N, R, S, T

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Platinum Series

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  Temperature Accuracy ±

                                                                                                  -

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate