2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Temperature Controllers
                                                                                                  Print Page

                                                                                                  CNI3252-DC

                                                                                                  Controller, Temperature/Process, 1/32 DIN, 1 Analog I/O, 1 Digital O/P, DC, CNi32 Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA CNI3252-DC
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCNI3252-DC
                                                                                                  Newark Part No.72AC8684
                                                                                                  Product RangeCNi32 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  510 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$482.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $482.06
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCNI3252-DC
                                                                                                  Newark Part No.72AC8684
                                                                                                  Product RangeCNi32 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Thermocouple TypeB, C, E, J, K, L, N, R, S, T, RTD
                                                                                                  Operating Temperature Max50°C
                                                                                                  Operating Temperature Min0°C
                                                                                                  Temperature Accuracy ±0.5°C
                                                                                                  Output Voltage Max265VAC
                                                                                                  Output Voltage Min20VAC
                                                                                                  Product RangeCNi32 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  CNI3252-DC is an i-series temperature, process and strain controller for two control outputs 1/32 DIN. It includes extremely accurate digital panel meters "DPi" and single loop PID controllers "CNi" that are simple to configure and use, while providing tremendous versatility and a wealth of powerful features.

                                                                                                  • Totally programmable color displays (visual alarms), free software
                                                                                                  • User-friendly, simple to configure, full autotune PID control
                                                                                                  • NEMA 4 (IP65) front bezel
                                                                                                  • Ratiometric mode for strain gauges, programmable digital filter
                                                                                                  • UL and cUL certified
                                                                                                  • Dimension is 1.0" H x 1.89" W x 5" D
                                                                                                  • 4-digit 9-segment LED display
                                                                                                  • B, C, E, J, K, L, N, R, S, T, RTD thermocouple type
                                                                                                  • 20V AC to 265V AC output voltage, ±0.5°C temperature accuracy
                                                                                                  • Analog output1, 0.5A SSR output2

                                                                                                  Technical Specifications

                                                                                                  Thermocouple Type

                                                                                                  B, C, E, J, K, L, N, R, S, T, RTD

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Output Voltage Max

                                                                                                  265VAC

                                                                                                  Product Range

                                                                                                  CNi32 Series

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  Temperature Accuracy ±

                                                                                                  0.5°C

                                                                                                  Output Voltage Min

                                                                                                  20VAC

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG